23130-366 | SCHROFF

C profile rail, steel, (L x W x H) 960 x 15 x 29.5 mm, 23130-366

Order No.: 85H3604
EAN: 4036088132360
MPN:
23130-366
Series: Varistar
23130-366 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
36.1165 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
72.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
36.1165 €

C-profile rail, 23130-366, SCHROFF

For cable ducting in side area of cabinet.

Technical specifications
Width 15 mm
Height 29.5 mm
Length 960 mm
Material Stahl
Product type C‐Profilschiene
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes