23130-368 | SCHROFF

Base, steel, (L x W) 1100 x 600 mm, black gray, 23130-368

Order No.: 85H3606
EAN: 4036088155048
MPN:
23130-368
Series: Varistar
SCHROFF
23130-368 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
260.2173 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
260.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
260.2173 €

Base, 23130-368, SCHROFF

Mobile base/plinth to make a cabinet mobile.

Technical specifications
Width 600 mm
Colour black gray
Length 1100 mm
Material steel
Degree of protection (IP) IP20/IP55
Accessory Type base
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes