23130-375 | SCHROFF
Brush strip, PA, (L x W) 1000 x 200 mm, black, 23130-375
Unit Price (€ / pc.)
65.6285 € *
Available: 0 pcs.
Leadtime: On Request **
Brush strip, 23130-375, SCHROFF
Multi Piece Brush strip to close side opening of base plate (for side cable routing); 1 brush strip for various breadths.
Technical specifications
Width | 200 mm | |
Colour | schwarz | |
Length | 1000 mm | |
Material | PA | |
Product type | Bürstenleiste | |
Degree of protection (IP) | IP20/IP55 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |