23130-376 | SCHROFF

Brush strip, PA, (L x W) 1100 x 200 mm, black, 23130-376

Order No.: 85H3613
EAN: 4036088155147
MPN:
23130-376
Series: Varistar
23130-376 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
72.7209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.7209 €

Brush strip, 23130-376, SCHROFF

Multi Piece Brush strip to close side opening of base plate (for side cable routing); 1 brush strip for various breadths.

Technical specifications
Width 200 mm
Colour schwarz
Length 1100 mm
Material PA
Product type Bürstenleiste
Degree of protection (IP) IP20/IP55
Logistics
Country of origin FR
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes