23130-386 | SCHROFF

Extendable anti-tipper, steel, black gray, for base mounting, 23130-386

Order No.: 85H3617
EAN: 4036088155239
MPN:
23130-386
Series: Varistar
23130-386 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
44.1728 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
88.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
44.1728 €

Anti-tilt protection, 23130-386, SCHROFF

The tip-over protection helps make floor mounted enclosures stable and prevents tip overs due to load imballance. The tip over protector can be assembled on the frame or the plinth.

Technical specifications
Colour schwarzgrau
Suitable for Bodenmontage
Material Stahl
Product type Ausziehbarer Kippschutz
Degree of protection (IP) IP20/IP55
Logistics
Country of origin FR
Customs tariff number 73089059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes