23130-387 | SCHROFF
Base, steel, (L x W x H) 600 x 600 x 100 mm, black gray, 23130-387
Unit Price (€ / pc.)
105.4102 € *
Available: 0 pcs.
Leadtime: On Request **
Base, 23130-387, SCHROFF
Base/Plinth for Varistar with adjustable feet and cover (plain or perforated at front and rear).
Technical specifications
Width | 600 mm | |
Colour | schwarzgrau | |
Height | 100 mm | |
Length | 600 mm | |
Material | Stahl | |
Product type | Sockel | |
Degree of protection (IP) | IP20/IP55 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |