23130-388 | SCHROFF
Base, steel, (L x W x H) 800 x 800 x 100 mm, black gray, 23130-388
Unit Price (€ / pc.)
128.6033 € *
Available: 0 pcs.
Leadtime: On Request **
Base, 23130-388, SCHROFF
Base/Plinth for Varistar with adjustable feet and cover (plain or perforated at front and rear).
Technical specifications
Width | 800 mm | |
Colour | schwarzgrau | |
Height | 100 mm | |
Length | 800 mm | |
Material | Stahl | |
Product type | Sockel | |
Degree of protection (IP) | IP20/IP55 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |