23130-391 | SCHROFF

Fiber optic cable guide, plastic, (W) 50 mm, black, 23130-391

Order No.: 85H3620
EAN: 4036088113468
MPN:
23130-391
23130-391 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
51.4437 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
51.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.4437 €

Fiber optic cable guide, 23130-391, SCHROFF

Cable spool to be assembled in a rack to manage fiber optic cables.

Technical specifications
Width 50 mm
Colour schwarz
Material Kunststoff
Product type LWL-Kabelführung
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes