23130-394 | SCHROFF
Connection cable, for fan roof, 23130-394
Order No.: 85H3621
EAN: 4036088451164
MPN:
23130-394
Unit Price (€ / pc.)
19.5279 € *
Available: 0 pcs.
Leadtime: On Request **
Fan tray, 23130-394, SCHROFF
The fan tray comes in RAL 7021 color and includes 3 x 230 VAC fans. It is fully wired with a C14 male plug and comes with a cable, protective grille, and assembly kit.
Technical specifications
Suitable for | Lüfterdach | |
Product type | Anschlusskabel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |