23130-396 | SCHROFF

Fan roof, raised, EMC, with 3 fan, 600 W, steel, (L x W) 800 x 600 mm, black gray, 23130-396

Order No.: 85H3623
EAN: 4036088155352
MPN:
23130-396
Series: Varistar
23130-396 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
435.0878 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
435.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
435.0878 €

Fan roof, 23130-396, SCHROFF

Fan top cover for better ventilation and active cooling. Varistar fan top cover is robust, EMC compliant and secure. 3-6 fans can be installed with cabling and grounding.

Technical specifications
Version angehoben, EMV, mit 3 Lüfter, 600 W
Width 600 mm
Colour schwarzgrau
Length 800 mm
Material Stahl
Product type Lüfterdach
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes