23130-400 | SCHROFF
Base plate, EMC, steel, (W x D) 600 mm x 600 mm, black gray, for Varistar, 23130-400
Unit Price (€ / pc.)
183.2957 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Base plate, 23130-400, SCHROFF
The base plate is a perforated steel blanking plate that fits on top of the cabinet base. High air flow through perforated openings from the floor cavity into the cabinet; can be opened for cable ducting.
Technical specifications
Version | EMC | |
Width | 600 mm | |
Colour | black gray | |
Suitable for | Varistar | |
Material | steel | |
Depth | 600 mm | |
Accessory Type | base plate |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |