23130-407 | SCHROFF

Mounting plate, steel, (W x H) 600 x 2000 mm, 23130-407

Order No.: 85H3632
EAN: 4036088155550
MPN:
23130-407
Series: Varistar
SCHROFF
23130-407 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
280.6496 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
280.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
280.6496 €

Mounting plate, 23130-407, SCHROFF

Varistar mounting plate for mounting electrical components and sub-assemblies, with 600 kg load capacity. The mounting plate can also be rear mounted and strengthening bracket can be added to increase load capacity.

Technical specifications
Width 600 mm
Height 2000 mm
Material steel
Accessory Type mounting plate
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes