23130-408 | SCHROFF
Mounting plate, steel, (W x H) 800 x 2000 mm, 23130-408
Unit Price (€ / pc.)
285.4572 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting plate, 23130-408, SCHROFF
Varistar mounting plate for mounting electrical components and sub-assemblies, with 600 kg load capacity. The mounting plate can also be rear mounted and strengthening bracket can be added to increase load capacity.
Technical specifications
Width | 800 mm | |
Height | 2000 mm | |
Material | steel | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |