23130-418 | SCHROFF
Mounting bracket, steel, black gray, 23130-418
Unit Price (€ / pc.)
41.7690 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mounting bracket, 23130-418, SCHROFF
Strengthening bracket increases static load-carrying capacity of the mounting plate up to 600 kg. Mounting pitch 25 mm in depth and 50 mm in height for partial-height mounting.
Technical specifications
Farbe | schwarzgrau | |
Material | Stahl | |
Zubehörart | Montagewinkel |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |