23130-442 | SCHROFF

Fan roof, raised, EMC, with 3 fan, steel, (L x W) 900 x 600 mm, black gray, 23130-442

Order No.: 85H3643
EAN: 4036088155819
MPN:
23130-442
Series: Varistar
SCHROFF
23130-442 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
496.9916 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
496.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
496.9916 €

Fan roof, 23130-442, SCHROFF

Fan top cover for better ventilation and active cooling. Varistar fan top cover is robust, EMC compliant and secure. 3-6 fans can be installed with cabling and grounding.

Technical specifications
Version raised, EMC, with 3 fan
Width 600 mm
Colour black gray
Length 900 mm
Material steel
Accessory Type fan roof
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes