23130-446 | SCHROFF
Base plate, EMC, rear with cable entry, steel, (W x D) 600 mm x 900 mm, black gray, for Varistar, 23130-446
Unit Price (€ / pc.)
233.1686 € *
Available: 0 pcs.
Leadtime: On Request **
Base plate, 23130-446, SCHROFF
Varistar base plate for rear cable ducting, perforated for EMC.
Technical specifications
Version | EMV, hinten mit Kabeldurchführung | |
Width | 600 mm | |
Colour | schwarzgrau | |
Suitable for | Varistar | |
Material | Stahl | |
Product type | Bodenplatte | |
Depth | 900 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |