23130-448 | SCHROFF

Base plate, EMC, steel, (W x D) 800 mm x 900 mm, black gray, for Varistar, 23130-448

Order No.: 85H3649
EAN: 4036088155932
MPN:
23130-448
Series: Varistar
23130-448 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
255.4097 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
255.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
255.4097 €

Base plate, 23130-448, SCHROFF

Varistar base plate for rear cable ducting, perforated for EMC.

Technical specifications
Version EMV
Width 800 mm
Colour schwarzgrau
Suitable for Varistar
Material Stahl
Product type Bodenplatte
Depth 900 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes