23130-449 | SCHROFF

Base plate, EMC, rear with cable entry, steel, (W x D) 800 mm x 1000 mm, black gray, for Varistar, 23130-449

Order No.: 85H3650
EAN: 4036088155956
MPN:
23130-449
Series: Varistar
23130-449 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
253.0059 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
253.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
253.0059 €

Base plate, 23130-449, SCHROFF

Varistar base plate for rear cable ducting, perforated for EMC.

Technical specifications
Version EMV, hinten mit Kabeldurchführung
Width 800 mm
Colour schwarzgrau
Suitable for Varistar
Material Stahl
Product type Bodenplatte
Depth 1000 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes