23130-453 | SCHROFF

Mounting bracket, steel, (L x W x H) 30 x 50 x 50 mm, 23130-453

Order No.: 85H3651
EAN: 4036088217753
MPN:
23130-453
Series: Varistar
23130-453 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
29.2026 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
29.2026 €

Housing accessory, 23130-453, SCHROFF

Sliding doors provide an easy way to enclose end of row cabinets, and are suitable for use in either Hot Aisle Containment or Cold Aisle Containment applications. The mounting bracket allows for easy installation.

Technical specifications
Width 50 mm
Height 50 mm
Length 30 mm
Material Stahl
Product type Montagewinkel
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes