23130-455 | SCHROFF
Base, steel, (L x W x H) 800 x 600 x 104.5 mm, black gray, 23130-455
Unit Price (€ / pc.)
460.9346 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Base, 23130-455, SCHROFF
A plinth allows functional storage of excess cable assemblies and protects the bottom part of the cabinet against rodents.
Technical specifications
Width | 600 mm | |
Colour | black gray | |
Height | 104.5 mm | |
Length | 800 mm | |
Material | steel | |
Accessory Type | base |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |