23130-456 | SCHROFF

Base, steel, (L x W x H) 600 x 800 x 104.5 mm, black gray, 23130-456

Order No.: 85H3654
EAN: 4036088156052
MPN:
23130-456
Series: Varistar
SCHROFF
23130-456 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
448.9156 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
448.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
448.9156 €

Base, 23130-456, SCHROFF

A plinth allows functional storage of excess cable assemblies and protects the bottom part of the cabinet against rodents.

Technical specifications
Width 800 mm
Colour black gray
Height 104.5 mm
Length 600 mm
Material steel
Accessory Type base
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes