23130-480 | SCHROFF

Bulkhead wall, steel, (L x H) 1000 mm x 2000 mm, 42 U, 23130-480

Order No.: 85H3657
EAN: 4036088217791
MPN:
23130-480
Series: Varistar
23130-480 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
148.4406 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
148.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.4406 €

Partition wall, 23130-480, SCHROFF

Side panel for side by side cabinets replacing 2 individual cabinet side panles. The seperating panel is mounted between to racks and fully compatible with all air blanking panels.

Technical specifications
Height 2000 mm
Length 1000 mm
Material Stahl
Product type Schottwand
cutting pitch differential 42 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes