23130-485 | SCHROFF
Bulkhead wall, steel, (L x H) 1200 mm x 2200 mm, 47 U, 23130-485
Unit Price (€ / pc.)
201.9192 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Partition wall, 23130-485, SCHROFF
Side panel for side by side cabinets replacing 2 individual cabinet side panles. The seperating panel is mounted between to racks and fully compatible with all air blanking panels.
Technical specifications
Height | 2200 mm | |
Length | 1200 mm | |
Material | Stahl | |
Product type | Schottwand | |
cutting pitch differential | 47 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |