23130-501 | SCHROFF

Cable route, steel, (L x W x H) 10 x 110 x 446 mm, black gray, 23130-501

Order No.: 85H3663
EAN: 4036088217852
MPN:
23130-501
Series: Varistar
23130-501 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
62.2608 € *
Available: 0 pck.
Leadtime: 6 Weeks **
Total Price:
62.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
62.2608 €

Cable panel, 23130-501, SCHROFF

Vertical cable panel for Varistar free standing cabinets, powder-coated in cabinet color in different widths.

Technical specifications
Width 110 mm
Colour schwarzgrau
Height 446 mm
Length 10 mm
Material Stahl
Product type Kabeltrasse
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes