23130-503 | SCHROFF
Cable route, steel, (L x W x H) 10 x 110 x 670 mm, black gray, 23130-503
Unit Price (€ / pck.)
73.9228 € *
Available: 0 pck.
Leadtime: On Request **
Cable panel, 23130-503, SCHROFF
Vertical cable panel for Varistar free standing cabinets, powder-coated in cabinet color in different widths.
Technical specifications
Breite | 110 mm | |
Farbe | schwarzgrau | |
Höhe | 670 mm | |
Länge | 10 mm | |
Material | Stahl | |
Produkt-Art | Kabeltrasse |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |