23130-511 | SCHROFF

Enclosure feet, steel, (H) 22 mm, black, 23130-511

Order No.: 85H3672
EAN: 4036088217906
MPN:
23130-511
Series: Varistar
23130-511 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
33.4152 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
66.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
33.4152 €

Enclosure feet, 23130-511, SCHROFF

The adjustable feet allow for levelling of the Varistar SHX 30 Rack according to local conditions and adjecent IT racks.

Technical specifications
Colour schwarz
Height 22 mm
Material Stahl
Product type Gehäusefuß
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes