23130-565 | SCHROFF
Electronic lock, 13.56 MHz, 23130-565
Unit Price (€ / pc.)
945.8953 € *
Available: 0 pcs.
Leadtime: On Request **
Electronic lock, 23130-565, SCHROFF
Electronic handle with transponder card reader. The handle opens when recieving a signal from an authorized tansponder card.
Technical specifications
Ausführung | 13,56 MHz | |
Produkt-Art | Elektronisches Schloss |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 83013000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |