23130-570 | SCHROFF
Angle profile, steel, (L x H) 2345 mm x 2450 mm, 52 U, black gray, 23130-570
Unit Price (€ / pc.)
138.2185 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Angle profile, 23130-570, SCHROFF
Slide mout with adjustable increments.
Technical specifications
Colour | schwarzgrau | |
Height | 2450 mm | |
Length | 2345 mm | |
Material | Stahl | |
Product type | Winkelprofil | |
cutting pitch differential | 52 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |