23130-572 | SCHROFF
Holder, steel, (L x W) 1000 x 19.1 mm, black gray, 23130-572
Unit Price (€ / pc.)
307.6864 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Holder, 23130-572, SCHROFF
Side crossbar to support 19" uprights in a 800 mm wide cabinet supporting 1600 kg static load. The hole pattern allows easy reccessment of the 19" plane in 25 mm increments.
Technical specifications
Width | 19.1 mm | |
Colour | black gray | |
Length | 1000 mm | |
Material | steel | |
Accessory Type | holder |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |