23130-573 | SCHROFF

Holder, steel, (L x W) 1100 x 19.1 mm, black gray, 23130-573

Order No.: 85H3684
EAN: 4036088132889
MPN:
23130-573
Series: Varistar
SCHROFF
23130-573 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
312.494 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
312.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
312.494 €

Holder, 23130-573, SCHROFF

Side crossbar to support 19" uprights in a 800 mm wide cabinet supporting 1600 kg static load. The hole pattern allows easy reccessment of the 19" plane in 25 mm increments.

Technical specifications
Width 19.1 mm
Colour black gray
Length 1100 mm
Material steel
Accessory Type holder
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes