23130-580 | SCHROFF

Bulkhead wall, steel, (L x H) 1000 mm x 2450 mm, 52 U, 23130-580

Order No.: 85H3687
EAN: 4036088132964
MPN:
23130-580
Series: Varistar
23130-580 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
183.8907 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
183.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
183.8907 €

Partition wall, 23130-580, SCHROFF

Side panel for side by side cabinets replacing 2 individual cabinet side panles. The seperating panel is mounted between to racks and fully compatible with all air blanking panels.

Technical specifications
Height 2450 mm
Length 1000 mm
Material Stahl
Product type Schottwand
cutting pitch differential 52 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes