23130-621 | SCHROFF

Display/control panel, active, (L x H) 72 mm x 36 mm, 23130-621

Order No.: 85H3696
EAN: 4036088218330
MPN:
23130-621
Series: RackChiller
23130-621 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
343.7434 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
343.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
343.7434 €

Housing accessory, 23130-621, SCHROFF

The Disply unit allows for local configuration, comissioning and monitoring of the RackChiller Rear Door. It encorporates an LCD panel display and 6 function keys. It installs directly to the cooler's external panel, and connects to the pre-wired cabling within the unit.

Technical specifications
Version aktiv
Height 36 mm
Length 72 mm
Product type Anzeige/Bedienfeld
Degree of protection (IP) IP10
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes