23130-623 | SCHROFF

Front plate, plastic, (H) 270 mm, 6 U, light gray, 23130-623

Order No.: 85H3698
EAN: 4036088450662
MPN:
23130-623
SCHROFF
23130-623 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
260.8123 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
260.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
260.8123 €

Front panel, 23130-623, SCHROFF

19" Plastic made clip on Front Panels with esthetic design are specially made for the datacom vertical. The easy clip on panels help in air flow management and also simultaneously providing an appealing look for the network rack.

Technical specifications
Colour light gray
Height 270 mm
Material plastic
cutting pitch differential 6 U
Accessory Type front plate
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes