23130-628 | SCHROFF
Cable route, steel, (L x W x H) 150 x 150 x 2450 mm, black gray, 23130-628
Unit Price (€ / pck.)
154.4501 € *
Available: 0 pck.
Leadtime: On Request **
Cable panel, 23130-628, SCHROFF
Vertical cable panel for Varistar free standing cabinets, powder-coated in cabinet color in different widths.
Technical specifications
Breite | 150 mm | |
Farbe | schwarzgrau | |
Höhe | 2450 mm | |
Länge | 150 mm | |
Material | Stahl | |
Produkt-Art | Kabeltrasse |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |