23130-663 | SCHROFF
Water control package, stainless steel, 23130-663
Order No.: 85H3703
EAN: 4036088224461
MPN:
23130-663
Unit Price (€ / pc.)
373.7909 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Housing accessory, 23130-663, SCHROFF
The stainless steel pipe inserts with ID 1" each come with a pair of ratiometric liquid coolant sensors. The sensors connect directly to the RackChiller Rear Door Controller. This enables monitoring of the coolant thermal properties and cooling performance, as well as additional temperature control features.
Technical specifications
Material | Edelstahl | |
Product type | Wassersteuerpaket |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |