23130-664 | SCHROFF
Control panel, (W x H) 150 x 130 mm, black gray, for LHX+ 5 KW and 10 KW, 23130-664
Order No.: 85H3704
EAN: 4036088224478
MPN:
23130-664
Unit Price (€ / pc.)
3,279.9851 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3,279.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,279.9851 €
Housing accessory, 23130-664, SCHROFF
The Control Unit enriches the LHX+. It connects to the LHX+ sensors and the motorized coolant valve 23130-607. This enables the cooler to control the coolant air flow based on a chilled (supply) air temperature setpoint. It provides advanced remote monitoring functionality and various setup features.
Technical specifications
Width | 150 mm | |
Colour | schwarzgrau | |
Suitable for | LHX+ 5 KW und 10 KW | |
Height | 130 mm | |
Product type | Bedieneinheit |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |