23130-668 | SCHROFF
Control panel, steel, (W x H) 150 x 130 mm, black gray, 23130-668
Order No.: 85H3707
MPN:
23130-668
Unit Price (€ / pc.)
3,528.7784 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,528.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,528.7784 €
Housing accessory, 23130-668, SCHROFF
The Control Unit enriches the LHX+. It connects to the LHX+ sensors and the motorized coolant valve. This enables the cooler to control the coolant air flow based on a chilled (supply) air temperature setpoint. It provides advanced remote monitoring functionality and various setup features.
Technical specifications
Width | 150 mm | |
Colour | schwarzgrau | |
Height | 130 mm | |
Material | Stahl | |
Product type | Bedieneinheit |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |