24553-132 | SCHROFF

Subrack, unshielded, stainless steel, (L) 235 mm, 3 U/84 HP, 24553-132

Order No.: 85H3710
EAN: 4036088069529
MPN:
24553-132
Series: EuropacPro
SCHROFF
24553-132 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
67.1874 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
67.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.1874 €

Subrack, 24553-132, SCHROFF

The non-shielded subrack for backplane, subrack can be assembeld on slide rails to support the subrack inside a cabinet.

Technical specifications
Version unshielded
Length 235 mm
Material stainless steel
cutting pitch differential 3 U/84 HP
Accessory Type subrack
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes