24553-133 | SCHROFF
Subrack, unshielded, stainless steel, (L) 295 mm, 3 U/84 HP, 24553-133
Unit Price (€ / pc.)
69.9482 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Subrack, 24553-133, SCHROFF
The non-shielded subrack for backplane, subrack can be assembeld on slide rails to support the subrack inside a cabinet.
Technical specifications
Version | ungeschirmt | |
Length | 295 mm | |
Material | Edelstahl | |
Product type | Baugruppenträger | |
cutting pitch differential | 3 HE/84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |