24553-134 | SCHROFF
Subrack, unshielded, stainless steel, (L) 355 mm, 3 U/84 HP, 24553-134
Unit Price (€ / pc.)
72.7209 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Subrack, 24553-134, SCHROFF
The non-shielded subrack for backplane, subrack can be assembeld on slide rails to support the subrack inside a cabinet.
Technical specifications
Version | unshielded | |
Length | 355 mm | |
Material | stainless steel | |
cutting pitch differential | 3 U/84 HP | |
Accessory Type | subrack |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |