24553-192 | SCHROFF
Subrack, unshielded, stainless steel, (L) 235 mm, 3 U/84 HP, 24553-192
Unit Price (€ / pc.)
56.7273 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Subrack, 24553-192, SCHROFF
Non-shielded subrack for Din Connector mounting EN 60603-2, subrack can be assembeld on slide rails to support the subrack inside a cabinet.
Technical specifications
Version | unshielded | |
Length | 235 mm | |
Material | stainless steel | |
cutting pitch differential | 3 U/84 HP | |
Accessory Type | subrack |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |