24553-434 | SCHROFF

Subrack, unshielded, stainless steel, (L) 355 mm, 6 U/84 HP, 24553-434

Order No.: 85H3718
EAN: 4036088069604
MPN:
24553-434
Series: EuropacPro
SCHROFF
24553-434 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
106.4931 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
106.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.4931 €

Subrack, 24553-434, SCHROFF

The non-shielded subrack for backplane, subrack can be assembeld on slide rails to support the subrack inside a cabinet.

Technical specifications
Version unshielded
Length 355 mm
Material stainless steel
cutting pitch differential 6 U/84 HP
Accessory Type subrack
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes