24560-032 | SCHROFF

Cover plate, aluminum, (L) 235 mm, 42 HP, 24560-032

Order No.: 85H3723
EAN: 4036088069659
MPN:
24560-032
Series: EuropacPro
SCHROFF
24560-032 SCHROFF Accessories for Enclosures Image 1
24560-032 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
33.2962 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.2962 €

Cover plate, 24560-032, SCHROFF

A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be used is non-standard boards will be assembled into the subrack.

Technical specifications
Length 235 mm
Material aluminum
cutting pitch differential 42 HP
Accessory Type cover plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes