24560-033 | SCHROFF
Cover plate, UNIVERSAL, aluminum, (L) 295 mm, 42 HP, 24560-033
Unit Price (€ / pc.)
35.2716 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cover plate, 24560-033, SCHROFF
A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be used is non-standard boards will be assembled into the subrack.
Technical specifications
Version | UNIVERSAL | |
Length | 295 mm | |
Material | aluminum | |
cutting pitch differential | 42 HP | |
Accessory Type | cover plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |