24560-041 | SCHROFF

Cover plate, aluminum, (L x H) 175 mm x 6.9 mm, 63 HP, 24560-041

Order No.: 85H3725
EAN: 4036088069673
MPN:
24560-041
Series: EuropacPro
24560-041 SCHROFF Accessories for Enclosures Image 1
24560-041 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
33.2962 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.2962 €

Cover plate, 24560-041, SCHROFF

A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be used is non-standard boards will be assembled into the subrack.

Technical specifications
Height 6.9 mm
Length 175 mm
Material Aluminium
Product type Abdeckplatte
cutting pitch differential 63 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes