24560-043 | SCHROFF
Cover plate, aluminum, (L x H) 295 mm x 6.9 mm, 63 HP, 24560-043
Unit Price (€ / pc.)
37.2589 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cover plate, 24560-043, SCHROFF
A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be used is non-standard boards will be assembled into the subrack.
Technical specifications
Height | 6.9 mm | |
Length | 295 mm | |
Material | aluminum | |
cutting pitch differential | 63 HP | |
Accessory Type | cover plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |