24560-066 | SCHROFF

Cover plate, for screwing onto the side panel, aluminum, (L) 295 mm, 42 HP, 24560-066

Order No.: 85H3739
EAN: 4036088069819
MPN:
24560-066
Series: EuropacPro
24560-066 SCHROFF Accessories for Enclosures Image 1
24560-066 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
33.2962 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
33.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.2962 €

Cover plate, 24560-066, SCHROFF

A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be screwed onto the side panel.

Technical specifications
Version zum Anschrauben an die Seitenwand
Length 295 mm
Material Aluminium
Product type Abdeckplatte
cutting pitch differential 42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes