24560-079 | SCHROFF
Cover plate, for screwing onto the side panel, aluminum, (L x W) 235 x 426.7 mm, 84 HP, 24560-079
Unit Price (€ / pc.)
35.2716 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover plate, 24560-079, SCHROFF
A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be screwed onto the side panel.
Technical specifications
Version | zum Anschrauben an die Seitenwand | |
Width | 426.7 mm | |
Length | 235 mm | |
Material | Aluminium | |
Product type | Abdeckplatte | |
cutting pitch differential | 84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |