24560-081 | SCHROFF

Cover plate, for screwing onto the side panel, aluminum, (L x W) 355 x 426.7 mm, 84 HP, 24560-081

Order No.: 85H3746
EAN: 4036088069888
MPN:
24560-081
Series: EuropacPro
24560-081 SCHROFF Accessories for Enclosures Image 1
24560-081 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
47.838 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.838 €

Cover plate, 24560-081, SCHROFF

A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be screwed onto the side panel.

Technical specifications
Version zum Anschrauben an die Seitenwand
Width 426.7 mm
Length 355 mm
Material Aluminium
Product type Abdeckplatte
cutting pitch differential 84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes