24560-165 | SCHROFF
Sliding nut, PBT, (L x H x Ø) 31.27 mm x 7.8 mm x 5 mm, red, 24560-165
Order No.: 85H3768
EAN: 4036088070105
MPN:
24560-165
Unit Price (€ / pck.)
28.9646 € *
Available: 0 pck.
Leadtime: On Request **
Sliding nut, 24560-165, SCHROFF
The slide nut is inserted into the groove of the horizontal rail instead of the threaded insert to assemble a bottom hinged front panel.
Technical specifications
Durchmesser | 5 mm | |
Farbe | rot | |
Höhe | 7.8 mm | |
Länge | 31.27 mm | |
Material | PBT | |
Produkt-Art | Schiebemutter |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73181692 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |